PQU650-12, Switching Power Supplies AC/DC 650W Openframe (4x6), 12V, Terminal Block, RoHs

Фото 1/2 PQU650-12, Switching Power Supplies AC/DC 650W Openframe (4x6), 12V, Terminal Block, RoHs
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 780 руб.
от 5 шт.47 760 руб.
от 10 шт.44 640 руб.
от 20 шт.43 406.34 руб.
Добавить в корзину 1 шт. на сумму 52 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8004950974
Артикул: PQU650-12

Описание

Power\Power Supplies\Switching Power Supplies
PQU650 650W U-Channel Power Supply Converters

Murata Power Solutions PQU650 650W U-Channel Power Supply Converters are 650W rated and employ a U-channel construction to operate with natural convection or forced airflow. The Murata Power Solutions PQU650 AC/DC converters feature a 6" x 4" format capable of providing a continuous 650W output, a constant current overload characteristic, and an 800W power boost at output start to deliver transient loads. The series offers 450W of natural convection-cooled power at +50°C. An adjustable main output and auxiliary / standby fan outputs enable use in a variety of medical and audio / video / communication applications.

Технические параметры

Approvals: ANSI/AAMI, ANSI/UL, CAN/CSA, EN, IEC
Brand: Murata Power Solutions
Dimensions: 152.4 mm x 101.6 mm x 39.97 mm
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 54.2 A
Output Power: 650 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Power - Convection: 450 W
Power - Forced Air: 650 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PQU650
Subcategory: AC-DC Power Supply
Type: U Channel Power Supply Converter
Approvals ANSI/AAMI, ANSI/UL, CAN/CSA, EN, IEC
Efficiency 94%
Factory Pack Quantity 20
Industry Medical, Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 4 kVAC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Minimum Operating Temperature -30 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Output Current-Channel 1 54.2 A
Output Power 650 W
Output Voltage-Channel 1 12 VDC
Packaging Bulk
Power - Convection 450 W
Power - Forced Air 650 W
Product Switching Supplies
Series PQU650
Type U Channel Power Supply Converter
Вес, г 753

Техническая документация

Datasheet
pdf, 1380 КБ
Datasheet
pdf, 1288 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.