PQU650-28, Switching Power Supplies AC/DC 650W OPENFRAME(4X6), 28V

PQU650-28, Switching Power Supplies AC/DC 650W OPENFRAME(4X6), 28V
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 200 руб.
от 5 шт.49 060 руб.
от 10 шт.47 440 руб.
от 20 шт.47 431.64 руб.
Добавить в корзину 1 шт. на сумму 54 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8004950975
Артикул: PQU650-28

Описание

Power\Power Supplies\Switching Power Supplies
PQU650 650W U Channel Power Supply Converters
Murata Power Solutions PQU650 650W U Channel Power Supply Converters are 650W rated and employ a U channel construction to operate with natural convection or forced airflow. Murata Power Solutions PQU650 AC/DC converters feature a 6" x 4" format capable of providing a continuous 650W output, a constant current overload characteristic, and an 800W power boost at output start to deliver transient loads. The series offers 450W of natural convection cooled power at +50C. An adjustable main output and auxiliary / standby fan outputs enable this solution to be used in a variety of medical and audio / video / communication applications.

Технические параметры

Approvals: ANSI/AAMI, ANSI/UL, CAN/CSA, EN, IEC
Brand: Murata Power Solutions
Dimensions: 152.4 mm x 101.6 mm x 39.97 mm
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 23.2 A
Output Power: 650 W
Output Voltage-Channel 1: 28 VDC
Packaging: Bulk
Power - Convection: 450 W
Power - Forced Air: 650 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PQU650
Subcategory: AC-DC Power Supply
Type: U Channel Power Supply Converter
Вес, г 780

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.