04023C101KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E101KH NEW GLOBAL PN 25V 100pF X7R 0402 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3572 шт., срок 7-9 недель
30 руб.
от 10 шт. —
11 руб.
от 100 шт. —
10 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 0.1 nF | |
Capacitance: | 100 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 25 VDC | |
Capacitance | 100pF | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 0402(1005M) | |
Terminal Type | Surface Mount | |
Voltage | 25V dc | |
Temperature Coefficient | X7R | |
Tolerance | ±10% | |
Voltage Rated | 25V | |
Automotive | No | |
Case Style | Ceramic Chip | |
CECC Qualified | No | |
Construction | Flat | |
Dielectric | X7R | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 519 КБ
Datasheet
pdf, 444 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары