06035J8R2BBTTR, Silicon RF Capacitors / Thin Film 50V 8.2pF .1pFTol ThinFilm 0603
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2723 шт., срок 6-8 недель
300 руб.
от 10 шт. —
180 руб.
от 100 шт. —
144 руб.
от 500 шт. —
106.70 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Silicon RF Capacitors / Thin Film
Accu-P® Standard Signal & Power Type CapacitorsKYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.
Технические параметры
Номинальная емкость | 8.2 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 8.2 pF | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Silicon RF Capacitors/Thin Film | |
Product Type: | Silicon RF Capacitors/Thin Film | |
Product: | Thin Film Capacitors | |
Series: | Accu-P Std | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 0.1 pF | |
Tradename: | Accu-P | |
Type: | Low ESR Thin Film Chip Capacitor | |
Voltage Rating: | 50 V | |
Automotive | No | |
Capacitance Value | 8.2pF | |
Construction | Flat | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
ESR (Ohm) | 0.096 | |
Maximum Operating Temperature (°C) | 125 | |
Microwave Application | Yes | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package/Case | 0603 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | No | |
Size (mm) | 1.6 X 0.81 X 0.63 | |
Temperature Coefficient (ppm/°C) | 0±30 | |
Tolerance | 0.1pF | |
Voltage | 50VDC | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.