06035U750FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG1H750FT NEW GLOBAL PN 50V 75pF C0G 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7800 шт., срок 6-8 недель
97 руб.
от 10 шт. —
64 руб.
от 100 шт. —
36 руб.
от 1000 шт. —
22.90 руб.
Добавить в корзину 1 шт.
на сумму 97 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety ElectronicsKYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Номинальная емкость | 75 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 75 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | RF Microwave/High Q | |
Series: | Ulta Low | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 1% | |
Type: | RF Capacitor C0G(NP0)Ceramic Low ESR | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 75pF | |
Category | Capacitors | |
Family | Ceramic | |
Features | General Purpose | |
Lead Spacing | - | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55°C ~ 125°C | |
Other Names | 06035U750FAT2A | |
Package / Case | 0603(1608 metric) | |
Packaging | Tape & Reel(TR) | |
Series | - | |
Temperature Coefficient | C0G, NP0 | |
Tolerance | ±1% | |
Voltage - Rated | 50V | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 683 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары