0603YC472JAZ2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF15AR71C472JT 16V 4700pF X7R 0603 5% Tol FLEX

0603YC472JAZ2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF15AR71C472JT 16V 4700pF X7R 0603 5% Tol FLEX
Изображения служат только для ознакомления,
см. техническую документацию
2640 шт., срок 6-8 недель
99 руб.
от 10 шт.65 руб.
от 100 шт.35 руб.
от 1000 шт.21.37 руб.
Добавить в корзину 1 шт. на сумму 99 руб.
Номенклатурный номер: 8004954198
Артикул: 0603YC472JAZ2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
0603 High Capacitance High Voltage MLCCs
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Номинальная емкость 4700
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R FLEX
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 5%
Tradename: FLEXITERM
Type: X7R MLC Capacitors
Voltage Rating DC: 16 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.