100A150JW150XT, Silicon RF Capacitors / Thin Film 150volts 15pF 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Passive Components\Capacitors\Silicon RF Capacitors / Thin Film
Solutions for High-Temperature ApplicationsKYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.
Технические параметры
Номинальная емкость | 15 | |
Единица измерения | пФ | |
Brand: | ATC/KYOCERA AVX | |
Capacitance: | 15 pF | |
Case Code - in: | 0505 | |
Case Code - mm: | 1414 | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0505(1414 metric) | |
Part # Aliases: | ATC100A150JW150XT | |
Product Category: | Silicon RF Capacitors/Thin Film | |
Product Type: | Silicon RF Capacitors/Thin Film | |
Product: | RF/Microwave Multilayer Capacitors(MLC) | |
Series: | 100A | |
Subcategory: | Capacitors | |
Temperature Coefficient: | 90 PPM/C | |
Termination Style: | SMD/SMT | |
Tolerance: | 5% | |
Tradename: | Porcelain Superchip | |
Type: | Procelain Superchip MLCCs | |
Voltage Rating: | 150 V | |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 1143 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары