12061C472KAZ2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF31BR72A472KT 100V 4700pF X7R 1206 10% Flex Soft
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10431 шт., срок 6-8 недель
110 руб.
от 10 шт. —
49 руб.
от 100 шт. —
28 руб.
от 1000 шт. —
22.71 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety ElectronicsKYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 4.7 nF | |
Capacitance - uF: | 0.0047 uF | |
Capacitance: | 4700 pF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R FLEX | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 100 VDC | |
Alias | KGF31BR72A472KT | |
Capacitance | 4.7nF | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 100V | |
Tolerance | ±10% | |
Type of capacitor | ceramic | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.