12101C335K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A335KU NW GLOB PN 100V 3.3uF X7R 1210 AECQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15926 шт., срок 6-8 недель
240 руб.
от 10 шт. —
150 руб.
от 100 шт. —
105 руб.
от 500 шт. —
84.49 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
FLEXITERM® Multilayer Ceramic CapacitorsKYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Номинальная емкость | 3.3 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 3300 nF | |
Capacitance: | 3.3 uF | |
Case Code - in: | 1210 | |
Case Code - mm: | 3225 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1210(3225 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AutoMLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 100 VDC | |
Alias | KAM32LR72A335KU | |
Capacitance | 3.3µF | |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 1210 | |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 3225 | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 100V | |
Tolerance | ±10% | |
Type of capacitor | ceramic | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 484 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары