12105C335K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF32LR71H335KU 50V 3.3uF X7R 1210 10% Flex AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
172 шт., срок 6-8 недель
220 руб.
от 10 шт. —
150 руб.
от 100 шт. —
96 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
FLEXITERM® Multilayer Ceramic CapacitorsKYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Номинальная емкость | 3.3 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 3300 nF | |
Capacitance: | 3.3 uF | |
Case Code - in: | 1210 | |
Case Code - mm: | 3225 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1210(3225 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AutoMLCC X7R FLEX | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 50 VDC | |
корпус | 1210 | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 484 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.