CX2016DB19200D0GPSC1, Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm

CX2016DB19200D0GPSC1, Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm
Изображения служат только для ознакомления,
см. техническую документацию
1982 шт., срок 6-8 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.130 руб.
от 500 шт.110.80 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8004959167
Артикул: CX2016DB19200D0GPSC1
Бренд: Kyocera AVX

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals range in size from 2.0mm x 1.6mm to 5.0mm x 3.2mm with load capacitances of 8pF to 12pF. The CX crystals range in frequencies from 9.843MHz to 50MHz. These crystals feature a ceramic package with lead-free terminations, are AEC-Q200 compliant, and are rated from -40°C to +150°C. KYOCERA AVX CX crystals are offered in both a 2-pin (CX3225GA) and 4-pin (CX3225CA, CX3225SA, and CX5032SA) configuration. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

Технические параметры

Brand: KYOCERA AVX
Drive Level: 10 uW
ESR: 150 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 19.2 MHz
Lead Spacing: 1.4 mm
Load Capacitance: 8 pF
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Package / Case: 2 mm x 1.6 mm
Product Category: Crystals
Product Type: Crystals
Qualification: AEC-Q200
Series: CX2016DB
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
Type: SMD Crystal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.