F380J686MSALZT, Tantalum Capacitors - Polymer 68uF 6.3V 20% 0805 ESR=200 mOhm
![F380J686MSALZT, Tantalum Capacitors - Polymer 68uF 6.3V 20% 0805 ESR=200 mOhm](https://static.chipdip.ru/lib/373/DOC018373336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3277 шт., срок 6-8 недель
330 руб.
от 10 шт. —
210 руб.
от 100 шт. —
163 руб.
от 500 шт. —
121.21 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
High CV SMD Capacitor SolutionsKYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
Технические параметры
Номинальная емкость,мкФ | 68 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance: | 68 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Dissipation Factor DF: | 10 | |
ESR: | 200 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Leakage Current: | 86 uA | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +105 C | |
Mfr Case Code: | S Case | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Tantalum Capacitors-Polymer | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Organic Polymer Standard Grade | |
Series: | F38 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Tradename: | FRAMELESS | |
Type: | Conductive Polymer, Miniature, Undertab | |
Voltage Rating DC: | 6.3 VDC | |
Capacitance | 68UF(pF) | |
Case Style | Molded | |
Construction | SMT Chip | |
DCL | 86(uA) | |
DF | 10% | |
ESR | 0.2(ohm) | |
Fail Safe with Built-In Fuse | NO | |
Insulation | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Length W/Weld | Not Required(mm) | |
Mounting Style | Surface Mount | |
Operating Temp Range | -55C to 60C | |
Operating Temperature Max Deg. C | 105C | |
Operating Temperature Min Deg. C | -55C | |
Package / Case | 2012-09 | |
Packaging | Tape and Reel | |
Polarity | Polar | |
Product Depth (mm) | 1.25(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.8(mm) | |
Product Length (mm) | 2(mm) | |
Seal | Not Required | |
Termination Style | UNDERTAB | |
Tolerance (+ or -) | 20% | |
Voltage | 6.3VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 564 КБ
Документация
pdf, 97 КБ
Конденсаторы танталовые импортные
pdf, 119 КБ
Конденсаторы танталовые чип импортные
pdf, 296 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары