M830320, Antennas WiFi/BT Ceramic

M830320, Antennas WiFi/BT Ceramic
Изображения служат только для ознакомления,
см. техническую документацию
1062 шт., срок 7-9 недель
600 руб.
от 10 шт.480 руб.
от 100 шт.382 руб.
от 250 шт.334.84 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8004960177
Артикул: M830320
Бренд: Kyocera AVX

Описание

Passive Components\Antennas
Antennas
Ethertronics / KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The Ethertronics / KYOCERA AVX Antenna Selection Guide under Additional Resources can help users select the ideal antenna for their application. Typical applications for Ethertronics / KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Технические параметры

Brand: Ethertronics/KYOCERA AVX
Center Frequency: 2.4 GHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 1.39 dBi
Impedance: 50 Ohms
Manufacturer: KYOCERA AVX
Maximum Frequency: 2.485 GHz
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Mounting Style: PCB Mount
Number of Bands: 1 Band
Polarization: Linear
Power Rating: 500 mW
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi, WLAN
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 2:1
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1755 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.