SD1206S040S0R5, Schottky Diodes & Rectifiers 40V 0.5A SIZE 1206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11794 шт., срок 6-8 недель
110 руб.
от 10 шт. —
83 руб.
от 100 шт. —
47 руб.
от 500 шт. —
41.67 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Schottky Rectifier DiodesKYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices). Features include innovative packaging technology, high current capability, low VF, low power loss, high efficiency, low profile, and UL 94V-0 class package material. Applications for KYOCERA AVX Schottky Rectifier Diodes include switch-mode power supplier (SMPS), high-frequency rectification, battery-powered devices, reverse bias protection, and switching converters in portable devices (smartphones, audio/visual, games, industrial, solar).
Технические параметры
Brand: | KYOCERA AVX |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 500 mA |
Ifsm - Forward Surge Current: | 15 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | 1206(3216 metric) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | SD |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 480 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Base Part Number | SD1206S040S0R5 |
Capacitance @ Vr, F | - |
Current - Average Rectified (Io) | 500mA(DC) |
Current - Reverse Leakage @ Vr | 50ВµA @ 40V |
Diode Type | Schottky |
Manufacturer | AVX Corporation |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 125В°C |
Package / Case | 1206(3216 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Speed | Fast Recovery =< 500ns, > 200mA(Io) |
Supplier Device Package | 1206(3216 Metric) |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 480mV @ 500mA |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.