SD1206T020S1R0, Schottky Diodes & Rectifiers 20V 1A SIZE 1206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6661 шт., срок 6-8 недель
120 руб.
от 10 шт. —
82 руб.
от 100 шт. —
49 руб.
от 500 шт. —
43.19 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Schottky Rectifier DiodesKYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices). Features include innovative packaging technology, high current capability, low VF, low power loss, high efficiency, low profile, and UL 94V-0 class package material. Applications for KYOCERA AVX Schottky Rectifier Diodes include switch-mode power supplier (SMPS), high-frequency rectification, battery-powered devices, reverse bias protection, and switching converters in portable devices (smartphones, audio/visual, games, industrial, solar).
Технические параметры
Brand: | KYOCERA AVX |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 20 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | 1206(3216 metric) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | SD |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 20 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 20 |
Peak Reverse Current (uA) | 200 |
Peak Reverse Repetitive Voltage (V) | 20 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | Flat Chip |
Supplier Package | Case 1206(3216Metric) |
Type | Schottky Diode |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары