AD2S80AJD, Data Acquisition ADCs/DACs - Specialized 8 ARC MIN MONOLITHIC R/D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 550 руб.
от 9 шт. —
70 830 руб.
от 27 шт. —
69 270 руб.
Добавить в корзину 1 шт.
на сумму 76 550 руб.
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 12 V |
Architecture: | Rail to Rail |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | +/-12 V |
Package / Case: | CERDIP-40 |
Packaging: | Tube |
Power Consumption: | 300 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Reference Type: | External |
Resolution: | 10 bit to 16 bit |
Series: | AD2S80A |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | Resolver to Digital |
Base Product Number | AD2S80 -> |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 40-CDIP (0.600"", 15.24mm) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 10, 12, 14, 16 b |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 40-CDIP |
Type | R/D Converter |
Voltage - Supply | В±10.8V ~ 13.2V |
Voltage Supply Source | Dual В± |
Вес, г | 16.77 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары