AD536AJDZ, Power Management Specialized - PMIC RMS/DC CONVERTER IC

AD536AJDZ, Power Management Specialized - PMIC RMS/DC CONVERTER IC
Изображения служат только для ознакомления,
см. техническую документацию
16 350 руб.
от 10 шт.14 370 руб.
от 25 шт.12 950 руб.
от 50 шт.12 704.12 руб.
Добавить в корзину 1 шт. на сумму 16 350 руб.
Номенклатурный номер: 8004965652
Артикул: AD536AJDZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Supply Voltage: 15 V
Package / Case: CDIP-14
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: RMS to DC Converters
Series: AD536A
Subcategory: PMIC-Power Management ICs
Type: Converters
Вес, г 1.24

Техническая документация

Datasheet
pdf, 381 КБ

Дополнительная информация

Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем