AD5593RBCPZ-RL7, Data Acquisition ADCs/DACs - Specialized 12-bit octal I2C DAC/ADC with on-chip re

AD5593RBCPZ-RL7, Data Acquisition ADCs/DACs - Specialized 12-bit octal I2C DAC/ADC with on-chip re
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
от 10 шт.2 280 руб.
от 25 шт.2 030 руб.
от 100 шт.1 643.53 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Номенклатурный номер: 8004965777
Артикул: AD5593RBCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AD5593R Configurable ADC/DAC

Analog Devices Inc. AD5593R Configurable ADC/DACs with On-chip Reference, I²C Interface feature eight I/O pins that designers can independently configure as DAC outputs, ADC inputs, digital outputs, or digital inputs. When an I/O pin is configured as an analog output, the devices are driven by a 12-bit DAC. The output range of the DACs are 0V to VREF or 0V to 2 x VREF. When an I/O pin is configured as an analog input, the devices are connected to a 12-bit ADC via an analog multiplexer. The input range of the ADCs are 0V to VREF or 0V to 2 x VREF. Designers can also configure the I/O pins to be general purpose, digital input or output (GPIO) pins. By accessing the GPIO registers via an I²C write or read operation, the state of the GPIO pins can be set or read back.

Технические параметры

Architecture: Segment
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 1500
Gain Error: 0.3%FSR
INL - Integral Nonlinearity: 2 LSB
Interface Type: Serial, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of Channels: 8 Channel
Number of Converters: 9 Converter
Number of DAC Channels: 8 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: LFCSP-16
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Series: AD5593R
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 69 dB
Subcategory: Data Converter ICs
Type: ADC & DAC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 2831 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем