AD5934YRSZ, Data Acquisition ADCs/DACs - Specialized 12bit 250ksps, Impedance Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 530 руб.
от 10 шт. —
5 350 руб.
от 25 шт. —
4 760 руб.
от 77 шт. —
3 892.89 руб.
Добавить в корзину 1 шт.
на сумму 6 530 руб.
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 77 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Resolution: | 12 bit |
Sampling Rate: | 250 kS/s |
Series: | AD5934 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Impedance |
Category | Integrated Circuits(ICs) |
Family | Interface-Direct Digital Synthesis(DDS) |
Master fclk | 16.776MHz |
Mounting Type | Surface Mount |
Online Catalog | AD5933, AD5934 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Direct Digital Synthesis Tutorial Series(1 of 7) |
Resolution (Bits) | 12 b |
Standard Package | 1 |
Supplier Device Package | 16-SSOP |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 610 КБ
Datasheet AD5934YRSZ
pdf, 571 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары