AD594CDZ, Board Mount Temperature Sensors Type J Thermocouple Amplifier with Cold Junction Compensation

AD594CDZ, Board Mount Temperature Sensors Type J Thermocouple Amplifier with Cold Junction Compensation
Изображения служат только для ознакомления,
см. техническую документацию
44 370 руб.
Добавить в корзину 1 шт. на сумму 44 370 руб.
Номенклатурный номер: 8004966004
Артикул: AD594CDZ
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-1 C
Brand: Analog Devices
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 25
Gain: +10 mV/C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Supply Current: 300 uA
Output Type: Analog
Package / Case: CDIP-14
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Thermocouple Amplifiers
Series: AD594
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Вес, г 1.67

Техническая документация

Datasheet
pdf, 137 КБ