AD603-EVALZ, Amplifier IC Development Tools AD603 EVALUATION BOARD

AD603-EVALZ, Amplifier IC Development Tools AD603 EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
34 090 руб.
Добавить в корзину 1 шт. на сумму 34 090 руб.
Номенклатурный номер: 8004966016
Артикул: AD603-EVALZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Low noise, voltage-controlled amplifier
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD603
Interface Type: Parallel, Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 12.5 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: AD603
Subcategory: Development Tools
Tool Is For Evaluation Of: AD603
Type: Variable Gain Amplifiers
Вес, г 22.68

Техническая документация

Datasheet
pdf, 782 КБ