AD698SQ LPF AD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 260 руб.
Добавить в корзину 1 шт.
на сумму 26 260 руб.
Описание
Position Sensing Interface Solutions
Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.
Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.
Технические параметры
Base Product Number | AD698 -> |
Current - Supply | 15mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Voltage |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Voltage |
Package | Tube |
Package / Case | 24-CDIP (0.600"", 15.24mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 24-CDIP |
Type | Signal Conditioner |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0301-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 13 V |
Package / Case: | CDIP-24 |
Packaging: | Tube |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Series: | AD698 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 13 V |
Supply Voltage - Min: | 13 V |
Type: | LVDT Signal Conditioner |
Вес, г | 6.804 |
Техническая документация
AD698 Datasheet
pdf, 230 КБ
Datasheet
pdf, 230 КБ