AD7265BSUZ, Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C.

AD7265BSUZ, Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
2 970 руб.
от 10 шт.2 600 руб.
от 25 шт.2 060 руб.
от 100 шт.1 815.44 руб.
Добавить в корзину 1 шт. на сумму 2 970 руб.
Номенклатурный номер: 8004966265
Артикул: AD7265BSUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7265EDZ
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: -0.99 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: +/-2.5 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 2.5 V/5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 12 Input/6 Input
Number of Channels: 12 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 21 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7265
SNR - Signal to Noise Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Type: S/H ADC
Вес, г 0.07

Техническая документация

Datasheet
pdf, 742 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем