AD7306JRZ, RS-232 Interface IC RS 232/422 INTERFACE DEV.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 050 руб.
от 10 шт. —
6 730 руб.
от 25 шт. —
5 990 руб.
Добавить в корзину 1 шт.
на сумму 8 050 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 100 kb/s |
Duplex: | Full Duplex |
ESD Protection: | ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended, Differential |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232, RS-422 |
Receiver Signal Type: | Single-Ended, Differential |
Series: | AD7306 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Base Product Number | AD7306 -> |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 3/3 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232, RS422 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 70mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Interface Standards | EIA-232/EIA-422/RS-232/RS-422 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of Drivers per Line | 1(RS-422), 2(RS-232) |
Number of Receivers | 1(RS-422), 2(RS-232) |
Number of Receivers per Line | 1(RS-422), 2(RS-232) |
Number of Transceivers | 1(RS-422), 2(RS-232) |
Number of Transmitters | 1(RS-422), 2(RS-232) |
Package Type | SOIC W |
Pin Count | 24 |
Power Supply Type | Single |
Receiver Signal Type | Differential, Single Ended |
Transmitter Signal Type | Differential, Single Ended |
Typical Single Supply Voltage | 5 V |
Width | 7.6mm |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем