AD736JRZ-R7, Power Management Specialized - PMIC IC TRUE RMS/DC CONVERTER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 780 руб.
от 10 шт. —
3 330 руб.
от 25 шт. —
2 970 руб.
от 100 шт. —
2 452.68 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Посмотреть аналоги1
Описание
Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD736-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Current: | 200 uA |
Input Voltage Range: | -3.2 V to 2.8 V |
Input Voltage, Max: | 2.8 V |
Input Voltage, Min: | -3.2 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | -3.2 V to 2.8 V |
Output Current: | 2 mA |
Output Voltage Range: | 0 V to 4 V |
Package / Case: | SOIC-8 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | AD736 |
Subcategory: | PMIC-Power Management ICs |
Type: | Converters |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
3dB Bandwidth (kHz) | 460|190 |
Typical Output Voltage Swing (V) | 12 |
Maximum Output Resistance (kOhm) | 200(Typ) |
Minimum Dual Supply Voltage (V) | 2.8/-3.2 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Minimum RMS Input Voltage (Vrms) | 20 |
Maximum RMS Input Voltage (Vrms) | 200 |
Maximum Supply Current (uA) | 200 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем
Похожие товары