AD7414ARTZ-0500RL7, Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

AD7414ARTZ-0500RL7, Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.810 руб.
от 100 шт.583 руб.
от 250 шт.534.72 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004966366
Артикул: AD7414ARTZ-0500RL7
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-0.5 C
Brand: Analog Devices
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 500
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 900 uA
Output Type: Digital
Package / Case: SOT-23-6
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 10 bit
Series: AD7414
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Вес, г 0.02

Техническая документация

Datasheet
pdf, 289 КБ