AD7741BNZ, Voltage to Frequency & Frequency to Voltage SINGLE + MULTI-CHANNEL VFC I.C.

AD7741BNZ, Voltage to Frequency & Frequency to Voltage SINGLE + MULTI-CHANNEL VFC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 680 руб.
от 50 шт.2 390 руб.
от 100 шт.1 927.76 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8004966649
Артикул: AD7741BNZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Voltage to Frequency & Frequency to Voltage
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-AD7741/42EBZ
Factory Pack Quantity: Factory Pack Quantity: 50
Full Scale Frequency: 3072 kHz
INL - Integral Nonlinearity: +/-0.012%FSR
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Voltage to Frequency & Frequency to Voltage
Product Type: Voltage to Frequency & Frequency to Voltage
Product: Voltage to Frequency Converters
Series: AD7741
Subcategory: Data Converter ICs
Supply Type: Single
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.93

Техническая документация

Datasheet
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем