AD7890ARZ-2, Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT ADC

Фото 1/2 AD7890ARZ-2, Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT ADC
Изображения служат только для ознакомления,
см. техническую документацию
10 190 руб.
Добавить в корзину 1 шт. на сумму 10 190 руб.
Номенклатурный номер: 8004966835
Артикул: AD7890ARZ-2
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 31
Gain Error: +/-2.5 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: CMOS/TTL
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 50 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Reference Type: External, Internal
Resolution: 12 bit
Sampling Rate: 117 kS/s
Series: AD7890
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Type: High Speed
Вес, г 1.098

Техническая документация

AD7890
pdf, 200 КБ
Datasheet
pdf, 360 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем