AD818ARZ, Video Amplifiers HI SPD, LOW PWR VIDEO AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
от 10 шт. —
1 980 руб.
от 98 шт. —
1 470 руб.
от 294 шт. —
1 429.81 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Описание IC: video amplifier; Ch: 1; SO8; ±2.5?18VDC,5?36VDC; 3mV; Iio: 500nA Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
3 dB Bandwidth: | 130 MHz |
Amplifier Type: | Voltage Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
Development Kit: | AD818AR-EBZ |
Dual Supply Voltage: | 2.5 V to 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 100 MHz |
Ib - Input Bias Current: | 6.6 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD818 |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 73.98 dB |
Vos - Input Offset Voltage: | 2 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Number of Circuits | 1 |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|24|15|28|18|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 130MHz |
Applications | Voltage Feedback |
Base Product Number | AD818 -> |
Current - Output / Channel | 50mA |
Current - Supply | 7mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 500V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (В±) | 5V ~ 36V, В±2.5V ~ 18V |
3 dB Bandwidth | 130 MHz |
Amplifier Type | Voltage Feedback Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 82 dB |
Dual Supply Voltage | +/-2.5 V to+/-18 V |
Factory Pack Quantity | 750 |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 6.6 uA |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 7 mA |
Operating Supply Voltage | 5 V to 36 V |
Product | Video Amplifiers |
Product Category | Video Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | AD818 |
Supply Type | Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 5 V |
Unit Weight | 0.019048 oz |
Voltage Gain dB | 73.98 dB |
Vos - Input Offset Voltage | 2 mV |
Width | 4 mm(Max) |
Вес, г | 0.54 |
Техническая документация
AD818
pdf, 557 КБ
AD818
pdf, 587 КБ
Datasheet
pdf, 634 КБ
Datasheet
pdf, 587 КБ
Документация
pdf, 615 КБ
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары