AD8220TRMZ-EP-R7, Instrumentation Amplifiers FET Input Instrumentation Amplifier

AD8220TRMZ-EP-R7, Instrumentation Amplifiers FET Input Instrumentation Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 10 шт.2 340 руб.
от 25 шт.2 100 руб.
от 100 шт.1 858.75 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Номенклатурный номер: 8004967219
Артикул: AD8220TRMZ-EP-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Instrumentation Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 1.5 MHz
Amplifier Type: JFET Input Instrumentation Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 72 dB
Development Kit: EVAL-INAMP
en - Input Voltage Noise Density: 14 nV/sqrtHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: 0.1%
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 1.5 MHz
Ib - Input Bias Current: 25 pA
In - Input Noise Current Density: 1 fA/sqrt Hz
Input Type: JFET
Ios - Input Offset Current: 2 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 750 uA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD8220
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Technology: Si
Vos - Input Offset Voltage: 250 uV
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»