AD8232ACPZ-R7, Analog Front End - AFE ECG and HRM IC Single Lead
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
от 10 шт. —
1 110 руб.
от 100 шт. —
879 руб.
от 250 шт. —
777.07 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
AD8232 & AD8233 Heart Rate Monitor Front EndAnalog Devices Inc. AD8232 and AD8233 Heart Rate Monitor Front End is an integrated signal conditioning block for ECG and other biopotential measurement applications. It is designed to extract, amplify, and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote electrode placement. This design allows for an ultralow power analog-to-digital converter (ADC) or an embedded microcontroller to acquire the output signal easily.
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD8232-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 170 uA |
Operating Supply Voltage: | 2 V to 3.5 V |
Package / Case: | LFCSP-20 |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Series: | AD8232 |
Subcategory: | Data Converter ICs |
Type: | Biopotential |
Brand | Analog Devices |
Development Kit | AD8232-EVALZ |
Factory Pack Quantity | 1500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 170 uA |
Operating Supply Voltage | 2 V to 3.5 V |
Package / Case | LFCSP-20 |
Packaging | Cut Tape or Reel |
Product Category | Analog Front End-AFE |
Product Type | Analog Front End-AFE |
Series | AD8232 |
Subcategory | Data Converter ICs |
Type | Biopotential |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары