AD829JNZ, Video Amplifiers HIGH SPEED VIDEO OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 150 руб.
от 10 шт. —
2 770 руб.
от 50 шт. —
2 250 руб.
от 100 шт. —
1 891.09 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Описание IC: operational amplifier; 120MHz; Ch: 1; DIP8; ±4.5?18VDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | THT |
Кол-во каналов | 1 |
Мин.напряжение питания, В | 5 |
Макс.напряжение питания, В | 15 |
Корпус | DIP8 |
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 750 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 9 V to 36 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.3 W |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
Series: | AD829 |
SR - Slew Rate: | 230 V/us |
Subcategory: | Amplifier ICs |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiCOM |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±12|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.5@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1300 |
Typical Slew Rate (V/us) | 230 |
Typical Gain Bandwidth Product (MHz) | 750 |
Typical Settling Time (ns) | 65 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | PDIP N |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 3.3 |
Package Length | 9.27 |
Package Width | 6.35 |
PCB changed | 8 |
Lead Shape | Through Hole |
-3db Bandwidth | 120MHz |
Applications | Voltage Feedback |
Base Product Number | AD829 -> |
Current - Output / Channel | 32mA |
Current - Supply | 5.3mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 230V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±4.5(V) |
Dual Supply Voltage (Typ) | '±5/±9/±12/±15(V)' |
Maximum Input Offset Current | '0.5@±15V |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | PDIP N |
Power Dissipation | 1.3(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.065(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 750 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары