AD8317-EVALZ, Amplifier IC Development Tools Evaluation board for AD8317-PbFree
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 070 руб.
Добавить в корзину 1 шт.
на сумму 40 070 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | Available in Die |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 22 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD8317 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8317 |
Type: | Logarithmic Amplifiers |
Base Product Number | AD8317 -> |
ECCN | EAR99 |
For Use With/Related Products | AD8317 |
Frequency | 1MHz ~ 10GHz |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Log Detector/Controller |
Вес, г | 198.4 |
Техническая документация
Datasheet
pdf, 858 КБ
Datasheet AD8317-EVALZ
pdf, 1145 КБ
Похожие товары