AD8418AWBRMZ-RL, Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

AD8418AWBRMZ-RL, Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 10 шт.940 руб.
от 100 шт.710 руб.
от 250 шт.625.79 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8004967443
Артикул: AD8418AWBRMZ-RL
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 130 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.1 mA
Output Voltage: 32 mV
Package / Case: MSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: AD8418A
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -2 V to 70 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем