AD8418WBRMZ, Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP

AD8418WBRMZ, Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.800 руб.
от 100 шт.609 руб.
от 250 шт.533 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8004967446
Артикул: AD8418WBRMZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
AD8418 Current Sense Amplifiers

Analog Devices Inc. AD8418 Current Sense Amplifiers feature an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418 offers excellent input common-mode rejection from -2V to +70V. The AD8418 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control.

Технические параметры

Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 130 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.6 mA
Output Voltage: 5 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: AD8418
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -2 V to 70 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 297 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем