AD8436ACPZ-WP, Power Management Specialized - PMIC LowCost &PowerTrue RMS-to-DC Converter

AD8436ACPZ-WP, Power Management Specialized - PMIC LowCost &PowerTrue RMS-to-DC Converter
Изображения служат только для ознакомления,
см. техническую документацию
3 770 руб.
от 10 шт.3 290 руб.
от 25 шт.2 610 руб.
от 100 шт.2 193.66 руб.
Добавить в корзину 1 шт. на сумму 3 770 руб.
Номенклатурный номер: 8004967470
Артикул: AD8436ACPZ-WP
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Development Kit: AD8436-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 64
Input Current: 300 uA
Input Voltage Range: 4.8 V to 36 V
Input Voltage, Max: 36 V
Input Voltage, Min: 4.8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Operating Supply Voltage: 18 V
Output Current: 15 mA
Output Voltage Range: -5 V to 5 V
Package / Case: LFCSP-20
Packaging: Waffle
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: AD8436
Subcategory: PMIC-Power Management ICs
Type: Converters
Вес, г 0.04

Техническая документация

Datasheet
pdf, 795 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

LT1513-2IR
Analog Devices
3 130 руб.
LT1512IS8
Analog Devices
4 000 руб.
LT1510IGN
Analog Devices
4 360 руб.
LT1513-2CT7
Analog Devices
3 920 руб.
LT1510IS
Analog Devices
4 220 руб.