AD8494ARMZ, Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 10 шт. —
1 730 руб.
от 100 шт. —
1 390 руб.
от 250 шт. —
1 223.61 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Альтернативные предложения1
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensor SolutionsAnalog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Accuracy: | +/-3 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 180 uA |
Output Type: | Analog |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Thermocouple Amplifiers |
Series: | AD8497 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | Differential |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Sensor Type | Temperature Sensor |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Interface Type | 2-Wire |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 180 uA |
Package / Case | MSOP-8 |
Product Category | Sensor Interface |
RoHS | Details |
Series | AD8494 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.7 V |
Type | Thermocouple Amplifier |
Вес, г | 0.14 |
Техническая документация
2111262030_Alpha---Omega-Semicon-AO4629_C2925733
pdf, 852 КБ
2304140030_Analog-Devices-AD8494ARMZ_C207986
pdf, 711 КБ
Datasheet
pdf, 587 КБ
Datasheet
pdf, 590 КБ
Datasheet AD8494-AD8497
pdf, 500 КБ
Похожие товары