AD9508/PCBZ, Clock & Timer Development Tools AD9508 evaluation board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 000 руб.
Добавить в корзину 1 шт.
на сумму 53 000 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
AD9508 Clock Buffer Timing Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | High performance 1:4 flexible clock buffer |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 250 MHz, 1.65 GHz |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 6 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | AD9508 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9508 |
Type: | Clock Buffers |
Base Product Number | AD9508 -> |
ECCN | EAR99 |
Function | Clock Buffer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Differential Inputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | IВІC and SPI Interfaces |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | AD9508 |
Вес, г | 0.01 |
Техническая документация
Похожие товары