AD9516-0/PCBZ, Clock & Timer Development Tools Clock IC with 2.8GHz on-chip VCO EB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 520 руб.
Добавить в корзину 1 шт.
на сумму 70 520 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
AD9516-0 Clock Generator Timing Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | Multi-Output Clock Generator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz, 2950 MHz |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | AD9516-0 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9516-0 |
Type: | Clock Generators |
Base Product Number | AD9516 -> |
ECCN | EAR99 |
Embedded | No |
Function | Clock Generator |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Box |
Primary Attributes | 2 Inputs, 14 Outputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | AD9516-0 |
Вес, г | 478.4 |
Техническая документация
Похожие товары