AD9523-1/PCBZ, Clock & Timer Development Tools High performance Dual loop Clock Distrib

AD9523-1/PCBZ, Clock & Timer Development Tools High performance Dual loop Clock Distrib
Изображения служат только для ознакомления,
см. техническую документацию
67 300 руб.
Добавить в корзину 1 шт. на сумму 67 300 руб.
Номенклатурный номер: 8004968023
Артикул: AD9523-1/PCBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Low jitter, dual loop clock generator
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 250 MHz, 400 MHz, 1 GHz
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: AD9523-1
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9523-1
Type: Clock Generators
Вес, г 466.8

Техническая документация

Datasheet
pdf, 1019 КБ