AD9888KSZ-170, Display Interface IC 170MHz Analog Graphics Interface

AD9888KSZ-170, Display Interface IC 170MHz Analog Graphics Interface
Изображения служат только для ознакомления,
см. техническую документацию
5 960 руб.
от 10 шт.5 040 руб.
от 25 шт.4 990 руб.
от 100 шт.4 637.17 руб.
Добавить в корзину 1 шт. на сумму 5 960 руб.
Номенклатурный номер: 8004968235
Артикул: AD9888KSZ-170
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Display Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 66
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 290 mA
Operating Supply Voltage: 3.3 V
Package / Case: MQFP-128
Packaging: Tray
Product Category: Display Interface IC
Product Type: Display Interface IC
Series: AD9888
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(2-Wire)
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 70
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of ADCs 3
Number of Channels per Chip 3
Packaging Tray
Part Status NRND
PCB changed 128
Pin Count 128
Power Supply Type Analog
PPAP No
Product Category General Purpose
Resolution (bit) 8
Standard Package Name QFP
Supplier Package MQFP
Type General Purpose
Typical Operating Supply Voltage (V) 3.3
Typical Supply Current (mA) 215
Applications Graphic Cards, VGA Interfaces
Category Integrated Circuits(ICs)
Family Interface-Specialized
Interface 2-Wire Serial
Mounting Type Surface Mount
Online Catalog Analog Device Inc
Other Names AD9888KSZ170
Package / Case 128-BFQFP
Standard Package 1
Supplier Device Package 128-MQFP(14x20)
Voltage - Supply 3 V ~ 3.6 V
Вес, г 1.94

Техническая документация

Datasheet
pdf, 491 КБ
Datasheet
pdf, 451 КБ
Datasheet AD9888KSZ-140
pdf, 491 КБ
Datasheet AD9888KSZ-170
pdf, 491 КБ
Datasheet AD9888KSZ-170
pdf, 494 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем

ADIN1100BCPZ
Analog Devices
4 870 руб.
KSZ9897RTXC
Microchip
5 790 руб.
LTC1480IS8
Analog Devices
6 290 руб.
KSZ8995MI
Microchip
6 870 руб.
LAN91C111I-NU
No trademark
6 660 руб.