ADA4571WHRZ-R7, Board Mount Hall Effect / Magnetic Sensors Integrated AMR Angle Sensor and Signal Conditioner

ADA4571WHRZ-R7, Board Mount Hall Effect / Magnetic Sensors Integrated AMR Angle Sensor and Signal Conditioner
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.990 руб.
от 100 шт.863 руб.
от 250 шт.737.45 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8004968379
Артикул: ADA4571WHRZ-R7
Бренд: Analog Devices

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: ADA4571
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Type: AMR Sensor

Техническая документация

Datasheet
pdf, 463 КБ