ADAQ7980BCCZ, Data Acquisition ADCs/DACs - Specialized 16-Bit 1MSPS DAQ Sub-System

ADAQ7980BCCZ, Data Acquisition ADCs/DACs - Specialized 16-Bit 1MSPS DAQ Sub-System
Изображения служат только для ознакомления,
см. техническую документацию
5 670 руб.
от 10 шт.4 650 руб.
от 25 шт.4 570 руб.
Добавить в корзину 1 шт. на сумму 5 670 руб.
Номенклатурный номер: 8004968499
Артикул: ADAQ7980BCCZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
ADAQ7980/ADAQ7988 μModule® Data Acquisition System
Analog Devices Inc. ADAQ7980/ADAQ7988 μModule® Data Acquisition Systems are designed as 1MSPS/500kSPS 16-bit analog-to-digital converter (ADC) μModule data acquisition systems that combine four common signal processing and conditioning blocks in a system in package (SiP) design to support a wide range of applications. The devices include a high accuracy 16-bit SAR ADC, a high bandwidth, high input impedance ADC driver, a stable reference buffer, and an efficient power management block. A configurable ADC driver feedback loop enables gain and/or common-mode adjustments. The highly integrated design ensures that the ADAQ7980/ADAQ7988 μModule Data Acquisition Systems include the most important passive components in achieving specified device performance. As a result, the devices eliminate many design challenges associated with traditional signal chains with successive approximation register (SAR) ADCs.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-ADAQ7980SDZ
Factory Pack Quantity: Factory Pack Quantity: 490
Gain Error: 0.002%FS
INL - Integral Nonlinearity: 0.5 LSB
Interface Type: Serial, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.5 V to 10 V
Package / Case: LGA-24
Packaging: Tray
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Reference Voltage: 5.1 V
Resolution: 16 bit
Sampling Rate: 1000 kS/s
Series: ADAQ7980
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 91.5 dB
Subcategory: Data Converter ICs
Type: Signal Processing
Вес, г 35.65

Техническая документация

Datasheet
pdf, 3455 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем