ADAU1463WBCPZ300, Audio DSPs Sigma DSP, Digital Audio Processor with Increased I2S Flexibility

ADAU1463WBCPZ300, Audio DSPs Sigma DSP, Digital Audio Processor with Increased I2S Flexibility
Изображения служат только для ознакомления,
см. техническую документацию
5 130 руб.
от 10 шт.4 490 руб.
от 25 шт.3 550 руб.
Добавить в корзину 1 шт. на сумму 5 130 руб.
Номенклатурный номер: 8004968517
Артикул: ADAU1463WBCPZ300
Бренд: Analog Devices

Описание

Semiconductors\Audio ICs\Audio DSPs
SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADAU1467Z
Factory Pack Quantity: Factory Pack Quantity: 168
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 294.912 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Converters: 8 Converter
Operating Supply Current: 233 mA
Operating Supply Voltage: 1.2 V, 3.3 V
Package / Case: LFCSP-88
Packaging: Tray
Product Category: Audio DSPs
Product Type: Audio DSPs
Product: Audio DSPs
Qualification: AEC-Q100
Resolution: 10 bit
Series: ADAU1463
Subcategory: Audio ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.14 V
Type: SigmaDSP Digital Audio Processor

Техническая документация

Datasheet
pdf, 5967 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем