ADAU1467WBCPZ300, Audio DSPs Sigma DSP, Digital Audio Processor with Extended Internal Memory and I/O Functionality
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 670 руб.
от 10 шт. —
4 650 руб.
от 25 шт. —
3 610 руб.
от 100 шт. —
3 345.27 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Описание
Semiconductors\Audio ICs\Audio DSPs
SigmaDSP Audio ProcessorsAnalog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADAU1467Z |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 294.912 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Converters: | 8 Converter |
Operating Supply Current: | 233 mA |
Operating Supply Voltage: | 1.2 V, 3.3 V |
Package / Case: | LFCSP-88 |
Packaging: | Tray |
Product Category: | Audio DSPs |
Product Type: | Audio DSPs |
Product: | Audio DSPs |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADAU1467 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.14 V |
Type: | SigmaDSP Digital Audio Processor |
Automotive | Yes |
CAN | 0 |
Device Input Clock Speed (MHz) | 300 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.62|3.63 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.14|2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 88 |
Pin Count | 88 |
PPAP | Unknown |
Program Memory Size | 3KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 320KB |
SPI | 1 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 0 |
USART | 0 |
USB | 0 |
Вес, г | 5.77 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем