ADE7854AACPZ, Data Acquisition ADCs/DACs - Specialized Polyphase Multifunction Energy Meter IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 350 руб.
от 10 шт. —
2 930 руб.
от 25 шт. —
2 630 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialised
ADE78x Polyphase Multifunction Energy Metering ICsAnalog Devices Inc. ADE78x Polyphase Multifunction Energy Metering ICs are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs. ADE78x ICs incorporate second-order Σ-Δ analog-to-digital converters (ADCs), a digital integrator, reference circuitry, and all signal processing required to perform total (fundamental and harmonic) active, reactive (ADE7858A, ADE7868A, and ADE7878A), and apparent energy measurement and rms calculations in various 3-phase configurations, such as wye or delta services, with both three and four wires.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADE7878AEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Type: | Analog |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADCs: | 6 ADC |
Number of Channels: | 6 Channel |
Package/Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialised |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Energy Metering ICs |
Resolution: | 24 bit |
Sampling Rate: | 8 kS/s |
Series: | ADE7854A |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.7 V |
Supply Voltage - Min: | 2.8 V |
Type: | Polyphase |
Category | Integrated Circuits(ICs) |
Current - Supply | 20mA |
Family | PMIC-Energy Metering |
Input Impedance | 400 kOhm |
Measurement Error | 0.2% |
Meter Type | 3 Phase |
Mounting Type | Surface Mount |
Online Catalog | Energy Metering |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 40-WFQFN Exposed Pad, CSP |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 40-LFCSP-WQ(6x6) |
Voltage - I/O High | 2V, 2.4V |
Voltage - I/O Low | 0.4V, 0.8V |
Voltage - Supply | 2.8 V ~ 3.7 V |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем
Похожие товары