ADE9000ACPZ, Current & Power Monitors & Regulators MC, Power Quality Monitoring AFE

Фото 1/2 ADE9000ACPZ, Current & Power Monitors & Regulators MC, Power Quality Monitoring AFE
Изображения служат только для ознакомления,
см. техническую документацию
4 850 руб.
от 10 шт.4 290 руб.
от 25 шт.3 440 руб.
от 100 шт.3 094.50 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Номенклатурный номер: 8004968631
Артикул: ADE9000ACPZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
ADE9000 AFEs

Analog Devices Inc. ADE9000 Analog Front Ends (AFEs) are fully integrated, multi-phase energy and power quality monitoring devices. The ADE9000 AFEs provide complete power monitoring capabilities with ±3 C accuracy over a wide dynamic range. Designers can use the ADE9000 AFEs to provide total and fundamental measurements on rms, active, reactive, and apparent powers and energies. The devices meet IEC 62053-21; IEC 62053-22; EN50470-3; OIML R46; and ANSI C12.20 standards for active energy and IEC 62053-23, IEC 62053-24 standards for reactive energy.

Технические параметры

Accuracy: 3%
Brand: Analog Devices
Development Kit: EVAL-ADE9000EBZ
Factory Pack Quantity: Factory Pack Quantity: 490
Input Voltage Range: 2.97 V to 3.63 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Package / Case: LFCSP-40
Packaging: Tray
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Power Monitors
Sensing Method: High or Low Side
Series: ADE9000
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Вес, г 0.25

Техническая документация

ADE9000
pdf, 1122 КБ
Datasheet
pdf, 965 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем