ADG509AKRZ-REEL7, Multiplexer Switch ICs DIFF.4CHANNEL MUX IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 530 руб.
от 10 шт. —
2 170 руб.
от 25 шт. —
1 940 руб.
от 100 шт. —
1 564.14 руб.
Добавить в корзину 1 шт.
на сумму 2 530 руб.
Посмотреть аналоги3
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 600 ns |
On Resistance - Max: | 1 kOhms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 10.8 V to 16.5 V |
Package / Case: | SOIC-16 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG509A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700@16.5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Bus to Bus (ns) | 300@±16.5V|450@16.5V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 1.5@16.5V/-0.2@-16.5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 450@16.5V |
Maximum Turn-On Time (ns) | 450@16.5V |
Minimum Dual Supply Voltage (V) | ±10.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Differential |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±12|±15 |
Typical Single Supply Voltage (V) | 12|15 |
Typical Supply Current (mA) | 0.6@16.5V/-0.02@-16.5V |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем