ADG904BCPZ, RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 10 шт. —
1 490 руб.
от 100 шт. —
1 180 руб.
от 250 шт. —
1 074.90 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
РЧ-переключатели РЧ-переключатели Analog Devices доступны в подкатегориях в зависимости от их особенностей.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADG904EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Insertion Loss: | 1.1 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 2.5 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 0 Hz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Switches: | Quad |
Off Isolation - Typ: | 37 dB |
Off Time - Max: | 13 ns |
On Time - Max: | 8.5 ns |
Operating Supply Voltage: | 2.75 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.75 uW |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | ADG904 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 2.75 V |
Supply Voltage - Min: | 0 V |
Switch Configuration: | SP4T |
Technology: | Si |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Analog Multiplexer |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 12(Typ)@2.5V |
Maximum Turn-On Time (ns) | 8.5(Typ)@2.5V |
Maximum Turn-Off Time (ns) | 13(Typ)@2.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 2500@2.75V@-40C to 85C |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Maximum Single Supply Voltage (V) | 2.75 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 4 |
Package Width | 4 |
PCB changed | 20 |
Lead Shape | No Lead |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Category | Integrated Circuits(ICs) |
Circuit | 1x4 |
Family | Switches, Multiplexers, Demultiplexers |
Other Names | ADG904BCP |
Package / Case | 20-LFCSP |
Series | * |
Standard Package | 136 |
Voltage - Supply, Single/Dual (±) | 1.65 V ~ 2.75 V |
Voltage Supply Source | Single Supply |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 321 КБ
Datasheet
pdf, 353 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 301 КБ
Datasheet
pdf, 349 КБ
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем