ADIS16475-3/PCBZ, Position Sensor Development Tools Precision, Miniature MEMs IMU (2000dps, 8g)

ADIS16475-3/PCBZ, Position Sensor Development Tools Precision, Miniature MEMs IMU (2000dps, 8g)
Изображения служат только для ознакомления,
см. техническую документацию
229 800 руб.
Добавить в корзину 1 шт. на сумму 229 800 руб.
Номенклатурный номер: 8004969169
Артикул: ADIS16475-3/PCBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
ADIS1647x/PCBZ Breakout Boards
Analog Devices ADIS1647x/PCBZ Breakout Boards provide a simple method of connecting ADIS1647x IMUs to development platforms. With these breakout boards, a designer can develop a prototype connection between the ADIS1647x IMUs and the compatible development platform. The ADIS1647x/PCBZ Breakout Boards include the ADIS1647x IMU and one 16-pin header. The 16-pin header connects to 2mm ribbon cables. The ADIS1647x/PCBZ Breakout Boards are designed to support reliable communications over ribbon cables.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Series: ADIS16475
Subcategory: Development Tools
Type: IMU-Inertial Measurement Unit
Вес, г 345.4

Техническая документация

Datasheet
pdf, 1253 КБ